FESTO 195982 DSNU-32-50-P-A round cylinder 50mm stroke length

MPN
195982
Brand
FESTO
EAN-13
4052568158330
Order Code
03-2626
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Festo manufactures the DSNU-32-50-P-A, a round pneumatic cylinder with a stroke length of 50 mm. This reliable component is designed for use in automated systems and machinery requiring precise linear motion. Its robust construction ensures durability in industrial applications.
Type Round cylinder
Force (max.) 482.5N
Material (details) Cover: aluminum wrought alloy
Max. ambient temperature 80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Misc Attribute Mounting type: with accessories
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 32mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 50mm
Weight 448g

Trustpilot