FESTO 19187 DSNU Cylinder Aluminium Alloy Stroke 80mm

MPN
19187
Brand
FESTO
EAN-13
4052568009403
Order Code
03-2549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £39.00
10+ £36.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO DSNU-10-80-P-A is a pneumatic cylinder with an aluminium wrought alloy enclosure, featuring a stroke length of 80 mm. It is known for its durability and reliability in automation processes. This round cylinder is commonly used in applications requiring precise linear motion.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 47.1N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 10mm
Piston rod material Steel
Piston rod thread M4
Pneumatics connector M5
Stroke Length 80mm
Weight 37.3g

Reviews

Be the first to submit a review

Trustpilot