FESTO 19219 DSNU Round cylinder Aluminium alloy 25mm stroke

MPN
19219
Brand
FESTO
EAN-13
4052568003234
Order Code
03-2561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £54.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Festo 19219 DSNU-25-25-P-A is a pneumatic cylinder with an enclosure made of aluminium wrought alloy, featuring a stroke length of 25 mm. This round cylinder is ideal for automation applications requiring precise linear motion. It is typically used in manufacturing processes, assembly lines, and industrial machinery.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 25mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot