FESTO 19235 DSNU Round Cylinder Aluminium Alloy 200mm Stroke 1pc

MPN
19235
Brand
FESTO
EAN-13
4052568067106
Order Code
03-2572
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £59.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO 19235 DSNU-16-200-PPV-A is a pneumatic cylinder with a round design, made from an aluminium wrought alloy. It features a stroke length of 200 mm, suitable for precision linear movement in automation systems. Commonly used in industrial environments, it offers reliable performance for various machinery and automation applications.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 200mm
Weight 89.9g

Reviews

Be the first to submit a review

Trustpilot