FESTO 19194 DSNU Cylinder Aluminium Alloy 100 mm Stroke Length

MPN
19194
Brand
FESTO
EAN-13
4052568003098
Order Code
03-2553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £42.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-12-100-P-A is a pneumatic round cylinder with an aluminium wrought alloy enclosure and a 100 mm stroke length. It is typically used in industrial automation for precise linear motion control. This robust cylinder is ideal for applications requiring compact and reliable performance.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 67.9N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1.5bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 12mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 100mm
Weight 75g

Reviews

Be the first to submit a review

Trustpilot