FESTO 19223 DSNU Round cylinder alum. 100mm stroke

MPN
19223
Brand
FESTO
EAN-13
4052568003272
Order Code
03-2564
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £56.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the DSNU-25-100-P-A round cylinder with an aluminium wrought alloy enclosure and a 100 mm stroke length. This pneumatic cylinder is ideal for executing precise linear motions in automated machinery. It is commonly used in industrial automation and mechanical engineering applications.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 100mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot