FESTO 19199 DSNU-16-25-P-A Round cylinder Aluminium alloy 25mm stroke

MPN
19199
Brand
FESTO
EAN-13
4052568003111
Order Code
03-2554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £48.34 £40.07
10+ £45.73 £37.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO 19199 DSNU-16-25-P-A is a round pneumatic cylinder made from aluminium wrought alloy, designed with a stroke length of 25 mm. FESTO manufactures this part, suitable for a range of automation and control applications in industries requiring precise linear motion. Its robust construction ensures reliability in various machinery and equipment environments.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 120.6N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 16mm
Piston rod material Steel
Piston rod thread M6
Pneumatics connector M5
Stroke Length 25mm
Weight 89.9g

Reviews

Be the first to submit a review

Trustpilot