FESTO 19252 DSNU-25-250-PPV-A round cylinder aluminium 250mm stroke

MPN
19252
Brand
FESTO
EAN-13
4052568003494
Order Code
03-2587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £70.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo DSNU-25-250-PPV-A is a pneumatic round cylinder with a stroke length of 250 mm and features an aluminium wrought alloy enclosure. Known for its durability and precision, it is commonly used in automation systems for linear motion tasks. Suitable for applications in industry settings, this part ensures efficient and reliable performance.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 250mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot