FESTO 19250 DSNU-25-160-PPV-A round cylinder aluminium 160 mm stroke

MPN
19250
Brand
FESTO
EAN-13
4052568003470
Order Code
03-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £69.32 £67.63
10+ £66.12 £64.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's DSNU-25-160-PPV-A is a pneumatic round cylinder with a stroke length of 160 mm, crafted from aluminium wrought alloy. This robust component is ideal for automation applications requiring reliable linear motion. The durable construction ensures longevity in industrial environments.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 160mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot