FESTO 33975 DSNU Round cylinder aluminium alloy stroke 25 mm

MPN
33975
Brand
FESTO
EAN-13
4052568009762
Order Code
03-2721
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £63.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo DSNU-25-25-PPV-A round cylinder features an aluminium wrought alloy enclosure and a 25 mm stroke length. This pneumatic cylinder is typically used in automation and machinery applications. Renowned for its durability and precision, it is ideal for controlling linear motion in industrial environments.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 25mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot