FESTO 19237 DSNU-20-50-PPV-A Round cylinder Aluminium 50 mm stroke

MPN
19237
Brand
FESTO
EAN-13
4052568003357
Order Code
03-2574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £62.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-20-50-PPV-A is a pneumatic round cylinder with an aluminium wrought alloy enclosure and a stroke length of 50 mm. It is suitable for precision linear motion applications commonly found in automation and machinery. This robust and reliable cylinder is ideal for use in industrial environments requiring consistent performance.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 50mm
Weight 186.8g

Reviews

Be the first to submit a review

Trustpilot