FESTO 19214 DSNU Round Cylinder Aluminium Alloy Stroke: 160 mm

MPN
19214
Brand
FESTO
EAN-13
4052568067038
Order Code
03-2559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £54.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO DSNU-20-160-P-A round cylinder features an aluminium wrought alloy enclosure and a 160 mm stroke length. It is manufactured by FESTO, known for its reliable pneumatic solutions. Ideal for industrial automation, this cylinder ensures efficient linear motion in various mechanical systems.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 160mm
Weight 186.8g

Reviews

Be the first to submit a review

Trustpilot