FESTO 19225 DSNU Round cylinder Aluminium alloy 160 mm stroke

MPN
19225
Brand
FESTO
EAN-13
4052568067069
Order Code
03-2566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £59.74 £58.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO DSNU-25-160-P-A is a pneumatic cylinder with a round aluminium wrought alloy enclosure. It features a stroke length of 160 mm, making it ideal for automation tasks in industrial settings. Typical applications include precise motion control in machinery and equipment.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting ISO cylinder
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 160mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot