FESTO 19238 DSNU Round cylinder Aluminium 80mm stroke length

MPN
19238
Brand
FESTO
EAN-13
4052568003364
Order Code
03-2575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £63.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 19238 DSNU-20-80-PPV-A is a round pneumatic cylinder with an aluminium wrought alloy enclosure and a stroke length of 80 mm. Designed for durability and efficient performance, it is suitable for a variety of automation tasks. Typical applications include industrial machinery and automated systems.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 80mm
Weight 186.8g

Reviews

Be the first to submit a review

Trustpilot