FESTO 19248 DSNU Round cylinder Aluminium 100mm stroke length

MPN
19248
Brand
FESTO
EAN-13
4052568003456
Order Code
03-2582
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £65.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The FESTO 19248 DSNU-25-100-PPV-A is a round pneumatic cylinder made from aluminium wrought alloy with a 100 mm stroke length. It is typically used in automation applications for precise linear motion tasks. This durable cylinder is ideal for industrial environments where reliability and efficiency are crucial.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 100mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot