FESTO 19246 DSNU-25-50-PPV-A round cylinder aluminium 50mm stroke

MPN
19246
Brand
FESTO
EAN-13
4052568003432
Order Code
03-2580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £64.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo manufactures the DSNU-25-50-PPV-A round cylinder, featuring an aluminium wrought alloy enclosure and a 50 mm stroke length. This pneumatic cylinder is ideal for applications requiring precise and reliable motion control. Typical uses include automation systems, assembly lines, and material handling equipment.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 50mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot