FESTO 19242 DSNU Round cylinder Aluminium alloy 200mm stroke length

MPN
19242
Brand
FESTO
EAN-13
4052568003395
Order Code
03-2577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £63.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

FESTO manufactures the DSNU-20-200-PPV-A round cylinder with an enclosure made from aluminium wrought alloy, featuring a stroke length of 200 mm. This pneumatic cylinder is often used in industrial automation for precise motion control. The robust design ensures reliability and long-lasting performance in various applications.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 188.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 20mm
Piston rod material Steel
Piston rod thread M8
Pneumatics connector G1/8"
Stroke Length 200mm
Weight 186.8g

Reviews

Be the first to submit a review

Trustpilot