FESTO 19249 DSNU-25-125-PPV-A cylinder Aluminium alloy 125mm stroke

MPN
19249
Brand
FESTO
EAN-13
4052568003463
Order Code
03-2584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £66.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO 19249 DSNU-25-125-PPV-A is a round pneumatic cylinder with an aluminium wrought alloy enclosure, featuring a stroke length of 125 mm. FESTO is well-regarded for producing high-quality pneumatic components. This cylinder is typically used in industrial automation applications for linear motion control.
Type Round cylinder
Enclosure material Aluminium wrought alloy
Force (max.) 294.5N
Max. ambient temperature +80°C
Maximum Working Pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure 1bar
Operating medium According to ISO 8573-1:2010 compressed air [7:4:4]
Operating principle Double-acting
Piston diameter 25mm
Piston rod material Steel
Piston rod thread M10 x 1.25
Pneumatics connector G1/8"
Stroke Length 125mm
Weight 238g

Reviews

Be the first to submit a review

Trustpilot