Eaton Rotary Switches Enclosure 609687

Eaton Brand: Eaton
The Eaton enclosures are sturdy rail-mounted units designed for efficient organisation and protection of electrical components, available in various sizes and finished in a subtle grey-white colour.
Description Image Product Buy Pricing (Ex VAT) IP Rating Colour Accessory Degree of protection (IP) Compatible with (details) Degree of protection (NEMA) Factory colour Dim Depth Housing Material Length Spare part Type of accessory/spare part Material Misc Attribute Misc Attribute 1 Misc Attribute 2 Model Recess Diameter Suitable for emergency stop
Eaton 105853 CI-K1H-95-TS rail enclosure 95x80x137 mm grey-white
Eaton 105853 CI-K1H-95-TS rail enclosure 95x80x137 mm grey-white
Standard range
Order code: 02-5560
MPN: 105853

Despatched within 4 working days - 8 in stock
1+ £24.64
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Other (L x W x H) 95 x 80 x 137 mm Plastic 95mm Hard metric knockouts CI-K1H-95-TS Surface mounting 12mm FALSE
Eaton 206881 CI-K1-95-TS Enclosure rail mount 95x80x120 mm Grey-white
Eaton 206881 CI-K1-95-TS Enclosure rail mount 95x80x120 mm Grey-white
Standard range
Order code: 02-6009
MPN: 206881

Despatched within 4 working days - 10 in stock
1+ £26.80
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 95 x 80 x 120 mm Plastic 95mm Cable through-hole membrane CI-K1-95-TS Surface mounting 12mm TRUE
Eaton 206882 CI-K2-100-TS Enclosure rail mount 100x100x160mm grey-white
Eaton 206882 CI-K2-100-TS Enclosure rail mount 100x100x160mm grey-white
Standard range
Order code: 02-6010
MPN: 206882

Despatched within 4 working days - 4 in stock
1+ £29.96
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 100 x 100 x 160 mm 181mm Plastic 100mm Cable through-hole membrane CI-K2-100-TS Surface mounting 16mm TRUE
Eaton 206883 CI-K2-145-TS Enclosure Rail Mount 145x100x160 mm Grey-White
Eaton 206883 CI-K2-145-TS Enclosure Rail Mount 145x100x160 mm Grey-White
Standard range
Order code: 02-6011
MPN: 206883

Despatched within 4 working days - 6 in stock
1+ £36.84
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 145 x 100 x 160 mm Plastic 145mm Cable through-hole membrane CI-K2-145-TS Surface mounting 16mm TRUE
Eaton 206884 CI-K3-125-TS Rail-mount Enclosure 125x120x200mm Grey-white
Eaton 206884 CI-K3-125-TS Rail-mount Enclosure 125x120x200mm Grey-white
Standard range
Order code: 02-6012
MPN: 206884

Despatched within 4 working days - 51 in stock
1+ £45.44
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 125 x 120 x 200 mm Plastic 125mm Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25 CI-K3-125-TS Surface mounting TRUE
Eaton 206885 CI-K3-160-TS enclosure 160x120x200mm grey-white/black
Eaton 206885 CI-K3-160-TS enclosure 160x120x200mm grey-white/black
Standard range
Order code: 02-6013
MPN: 206885

Despatched within 4 working days - 3 in stock
1+ £47.16
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 160 x 120 x 200 mm Plastic 160mm Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25 CI-K3-160-TS Surface mounting TRUE
Eaton 206890 CI-K4-160-TS Enclosure Rail Mount 160x160x240mm Grey/Black
Eaton 206890 CI-K4-160-TS Enclosure Rail Mount 160x160x240mm Grey/Black
Standard range
Order code: 02-6014
MPN: 206890

Despatched within 4 working days - 9 in stock
1+ £71.39
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 160 x 160 x 240 mm Plastic 160mm The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36 CI-K4-160-TS Surface mounting TRUE
Eaton 206891 CI-K5-125-TS Enclosure for rail 125x200x280 mm Grey-white
Eaton 206891 CI-K5-125-TS Enclosure for rail 125x200x280 mm Grey-white
Standard range
Order code: 02-6015
MPN: 206891

Despatched within 4 working days - 2 in stock
1+ £75.85
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 125 x 200 x 280 mm Plastic 125mm The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25 CI-K5-125-TS Surface mounting TRUE
Eaton 206892 CI-K5-160-TS Enclosure 160x200x280mm Grey-white/Black
Eaton 206892 CI-K5-160-TS Enclosure 160x200x280mm Grey-white/Black
Standard range
Order code: 02-6016
MPN: 206892

Despatched within 4 working days - 1 in stock
1+ £95.16
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 160 x 200 x 280 mm Plastic 160mm The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25 CI-K5-160-TS Surface mounting TRUE
Eaton 206893 CI-K2-100-M Enclosure 100x100x160 mm Grey-white Black
Eaton 206893 CI-K2-100-M Enclosure 100x100x160 mm Grey-white Black
Standard range
Order code: 02-6017
MPN: 206893

Despatched within 4 working days - 3 in stock
1+ £33.34
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 100 x 100 x 160 mm Plastic 100mm Cable through-hole membrane CI-K2-100-M Surface mounting 16mm TRUE
Eaton 206896 CI-K3-160-M enclosure 160x120x200mm grey-white black
Eaton 206896 CI-K3-160-M enclosure 160x120x200mm grey-white black
Extended range
Order code: 02-6019
MPN: 206896

Available to back order
1+ £46.55
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 160 x 120 x 200 mm Plastic 160mm Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25 CI-K3-160-M Surface mounting TRUE
Eaton 206897 CI-K4-125-M Enclosure for mount plate grey-white 125x160x240mm
Eaton 206897 CI-K4-125-M Enclosure for mount plate grey-white 125x160x240mm
Standard range
Order code: 02-6020
MPN: 206897

Despatched within 4 working days - 8 in stock
1+ £64.28
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 125 x 160 x 240 mm Plastic 125mm The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36 CI-K4-125-M Surface mounting TRUE
Eaton 206898 CI-K4-160-M Enclosure for plate 160x160x240mm Grey-white
Eaton 206898 CI-K4-160-M Enclosure for plate 160x160x240mm Grey-white
Standard range
Order code: 02-6021
MPN: 206898

Despatched within 4 working days - 4 in stock
1+ £73.80
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 160 x 160 x 240 mm Plastic 160mm The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36 CI-K4-160-M Surface mounting TRUE
Eaton 206899 CI-K5-125-M Enclosure 125x200x280mm grey-white
Eaton 206899 CI-K5-125-M Enclosure 125x200x280mm grey-white
Standard range
Order code: 02-6022
MPN: 206899

Despatched within 4 working days - 5 in stock
1+ £80.63
10+ £76.45
100+ £75.59
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 125 x 200 x 280 mm Plastic 125mm The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25 CI-K5-125-M Surface mounting TRUE
Eaton 219653 CI-K2-PKZ0 Enclosure 104x100x160mm Red/Yellow/Grey/Black
Eaton 219653 CI-K2-PKZ0 Enclosure 104x100x160mm Red/Yellow/Grey/Black
Standard range
Order code: 02-6276
MPN: 219653

Despatched within 4 working days - 2 in stock
1+ £16.43
Price per unit Ex VAT
IP41, IP40 Red, Yellow, Grey, Black IP40 PKZM0 Other (L x W x H) 104 x 100 x 160 mm 105mm Plastic 104mm Plastic Metric knockout at the top and bottom M25 CI-K2-PKZ0 Surface mounting FALSE
Eaton 219655 CI-K2-PKZ0-GR enclosure w/kill switch 130x100x160mm red
Eaton 219655 CI-K2-PKZ0-GR enclosure w/kill switch 130x100x160mm red
Standard range
Order code: 02-6278
MPN: 219655

Despatched within 4 working days - 30 in stock
1+ £30.06
Price per unit Ex VAT
IP65 Red, Yellow, Grey, Black IP65 PKZM0 Other (L x W x H) 130 x 100 x 160 mm 132mm Plastic 130mm Plastic Metric knockout at the top and bottom M25 CI-K2-PKZ0-GR Surface mounting TRUE
Eaton 219656 CI-K2 Enclosure + kill switch 130x100x160mm grey red yellow
Eaton 219656 CI-K2 Enclosure + kill switch 130x100x160mm grey red yellow
Standard range
Order code: 02-6279
MPN: 219656

Despatched within 4 working days - 12 in stock
1+ £25.38
Price per unit Ex VAT
IP65 Grey, Red, Yellow IP65 PKZM0 Other (L x W x H) 130 x 100 x 160 mm 132mm Plastic 130mm Plastic Metric knockout at the top and bottom M25 CI-K2-PKZ0-GRV Surface mounting TRUE
Eaton 219657 CI-K2-PKZ0-GV enclosure with rotary switch 130x100x160mm
Eaton 219657 CI-K2-PKZ0-GV enclosure with rotary switch 130x100x160mm
Standard range
Order code: 02-6280
MPN: 219657

Despatched within 4 working days - 2 in stock
1+ £19.05
Price per unit Ex VAT
IP65 Grey, Black IP65 PKZM0 Other (L x W x H) 130 x 100 x 160 mm 132mm Plastic 130mm Plastic Metric knockout at the top and bottom M25 CI-K2-PKZ0-GV Surface mounting FALSE
Eaton 229305 CI-K2H-145-TS Enclosure 145x100x160mm RAL7035/RAL9005
Eaton 229305 CI-K2H-145-TS Enclosure 145x100x160mm RAL7035/RAL9005
Standard range
Order code: 02-6302
MPN: 229305

Despatched within 4 working days - 4 in stock
1+ £36.84
Price per unit Ex VAT
IP65 Grey-white (RAL 7035), Black (RAL 9005) IP65 Emergency stop Other (L x W x H) 145 x 100 x 160 mm Plastic 145mm Hard metric knockouts and control cable entry CI-K2H-145-TS Surface mounting 16mm TRUE
Eaton 262680 CI-K2 Enclosure with rotary switch 130x100x160mm Black/Grey
Eaton 262680 CI-K2 Enclosure with rotary switch 130x100x160mm Black/Grey
Standard range
Order code: 02-6404
MPN: 262680

Despatched within 4 working days - 10 in stock
1+ £19.05
Price per unit Ex VAT
IP65 Black, Grey IP65 PKZM0 12 (L x W x H) 130 x 100 x 160 mm 132mm Plastic 130mm Plastic CI-K2-PKZ0-NA-G Surface mounting FALSE
Eaton 289936 CI/E-PKZ01-XG Transparent enclosure insert for casing
Eaton 289936 CI/E-PKZ01-XG Transparent enclosure insert for casing
Standard range
Order code: 02-6601
MPN: 289936

Despatched within 4 working days - 9 in stock
1+ £13.16
Price per unit Ex VAT
IP65 TRUE PKZM01 Transparent FALSE Other CI/E-PKZ01-XG

Trustpilot