Eaton 206893 CI-K2-100-M Enclosure 100x100x160 mm Grey-white Black

MPN
206893
Brand
Eaton
EAN-13
4015082068936
Order Code
02-6017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £33.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton CI-K2-100-M enclosure, measuring 100 x 100 x 160 mm, is finished in grey-white (RAL 7035) and black (RAL 9005). It features a robust design ideal for securely mounting plates and protecting internal components. This enclosure is commonly used in industrial and electrical installations for housing and safeguarding alarm devices and other electronic equipment.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 100 x 100 x 160 mm
Housing Material Plastic
Length 100mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Cable through-hole membrane
Misc Attribute 2 CI-K2-100-M
Model Surface mounting
Recess Diameter 16mm
Suitable for emergency stop TRUE
Switch/button features for mounting plate
Weight 0
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot