Eaton 206884 CI-K3-125-TS Rail-mount Enclosure 125x120x200mm Grey-white

MPN
206884
Brand
Eaton
EAN-13
4015082068844
Order Code
02-6012
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Eaton CI-K3-125-TS is an enclosure designed for rail mounting, featuring dimensions of 125 x 120 x 200 mm and a grey-white (RAL 7035) and black (RAL 9005) colour scheme. Manufactured by Eaton, this enclosure provides robust protection for electrical or alarm devices. It is typically used in industrial or commercial settings to securely house and organise electrical components.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 125 x 120 x 200 mm
Housing Material Plastic
Length 125mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25
Misc Attribute 2 CI-K3-125-TS
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 120mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot