Eaton 219655 CI-K2-PKZ0-GR enclosure w/kill switch 130x100x160mm red

Image Representative of Range

Eaton 219655 CI-K2-PKZ0-GR enclosure w/kill switch 130x100x160mm red

MPN
219655
Brand
Eaton
EAN-13
4015082196554
Order Code
02-6278
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton CI-K2-PKZ0-GR is an enclosure with a kill switch, measuring 130 x 100 x 160 mm. It features a combination of red, yellow, grey, and black colours, providing clear visibility for safety applications. Typically used in industrial settings, this product ensures secure electrical isolation and control.
IP Rating IP65
Type Enclosure
Colour Red, Yellow, Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Metric knockout at the top and bottom M25
Misc Attribute 2 CI-K2-PKZ0-GR
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features + kill switch
Weight 0
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot