Eaton 219653 CI-K2-PKZ0 Enclosure 104x100x160mm Red/Yellow/Grey/Black

Image Representative of Range

Eaton 219653 CI-K2-PKZ0 Enclosure 104x100x160mm Red/Yellow/Grey/Black

MPN
219653
Brand
Eaton
EAN-13
4015082196530
Order Code
02-6276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eaton CI-K2-PKZ0 enclosure, measuring 104 x 100 x 160 mm, is made from insulating materials. Available in red, yellow, grey, and black, it is suitable for various industrial applications requiring secure and protective housing. Typically used in electrical environments, it ensures safety and reliability in equipment installations.
IP Rating IP41, IP40
Type Enclosure
Colour Red, Yellow, Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP40
Degree of protection (NEMA) Other
Depth 105mm
Dim (L x W x H) 104 x 100 x 160 mm
Housing Material Plastic
Length 104mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Metric knockout at the top and bottom M25
Misc Attribute 2 CI-K2-PKZ0
Model Surface mounting
Suitable for emergency stop FALSE
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot