Eaton 206892 CI-K5-160-TS Enclosure 160x200x280mm Grey-white/Black

MPN
206892
Brand
Eaton
EAN-13
4015082068929
Order Code
02-6016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £95.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton CI-K5-160-TS enclosure, manufactured by Eaton, is designed for rail mounting with dimensions of 160 x 200 x 280 mm and is finished in grey-white (RAL 7035) and black (RAL 9005). It is typically used for housing and protecting electrical components and alarm devices. This robust enclosure, part number 206892, ensures reliable performance in demanding environments.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 160 x 200 x 280 mm
Housing Material Plastic
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25
Misc Attribute 2 CI-K5-160-TS
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 200mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot