Eaton 229305 CI-K2H-145-TS Enclosure 145x100x160mm RAL7035/RAL9005

MPN
229305
Brand
Eaton
EAN-13
4015082293055
Order Code
02-6302
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £36.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The enclosure CI-K2H-145-TS by Eaton measures 145 x 100 x 160 mm and is designed for rail mounting. Its sturdy design features a grey-white and black finish, conforming to RAL 7035 and RAL 9005 standards. Ideal for protecting electrical components, it is often used in industrial settings to house and safeguard devices like alarm systems.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 145 x 100 x 160 mm
Housing Material Plastic
Length 145mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Hard metric knockouts and control cable entry
Misc Attribute 2 CI-K2H-145-TS
Model Surface mounting
Recess Diameter 16mm
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot