Eaton 206898 CI-K4-160-M Enclosure for plate 160x160x240mm Grey-white

MPN
206898
Brand
Eaton
EAN-13
4015082068981
Order Code
02-6021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £73.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton CI-K4-160-M enclosure, sized at 160 x 160 x 240 mm, is finished in grey-white (RAL 7035) and black (RAL 9005). It is designed to house mounting plates and provides protection and organisation for electrical components. Commonly used in industrial settings, this enclosure ensures robust security for internal devices.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 160 x 160 x 240 mm
Housing Material Plastic
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36
Misc Attribute 2 CI-K4-160-M
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for mounting plate
Width 160mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot