Eaton 206885 CI-K3-160-TS enclosure 160x120x200mm grey-white/black

MPN
206885
Brand
Eaton
EAN-13
4015082068851
Order Code
02-6013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £47.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton CI-K3-160-TS enclosure is designed for rail mounting, measuring 160 x 120 x 200 mm, and it features a grey-white finish with black accents. Manufactured by Eaton, this enclosure is ideal for housing electrical components and alarm devices, providing reliable protection. It is suitable for use in various industrial and commercial settings.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 160 x 120 x 200 mm
Housing Material Plastic
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25
Misc Attribute 2 CI-K3-160-TS
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 120mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot