Eaton 206897 CI-K4-125-M Enclosure for mount plate grey-white 125x160x240mm

MPN
206897
Brand
Eaton
EAN-13
4015082068974
Order Code
02-6020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £64.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton's CI-K4-125-M enclosure is designed for mounting plates and measures 125 x 160 x 240 mm. It features a grey-white (RAL 7035) body with black (RAL 9005) detailing, offering robust protection. This enclosure is typically used in industrial and electrical applications to house and protect equipment.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 125 x 160 x 240 mm
Housing Material Plastic
Length 125mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36
Misc Attribute 2 CI-K4-125-M
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for mounting plate
Width 160mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot