Eaton 206896 CI-K3-160-M enclosure 160x120x200mm grey-white black

MPN
206896
Brand
Eaton
EAN-13
4015082068967
Order Code
02-6019
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £45.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CI-K3-160-M enclosure, measuring 160 x 120 x 200 mm, features a durable grey-white (RAL 7035) finish. It is ideal for mounting plates and provides excellent protection for electrical components. Typically used in industrial settings, this enclosure ensures safety and reliability for complex installations.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 160 x 120 x 200 mm
Housing Material Plastic
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25
Misc Attribute 2 CI-K3-160-M
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for mounting plate
Weight 0
Width 120mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot