Eaton 262680 CI-K2 Enclosure with rotary switch 130x100x160mm Black/Grey

Image Representative of Range

Eaton 262680 CI-K2 Enclosure with rotary switch 130x100x160mm Black/Grey

MPN
262680
Brand
Eaton
EAN-13
4015082626808
Order Code
02-6404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £18.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton CI-K2-PKZ0-NA-G is a black and grey enclosure with a rotary switch, measuring 130 x 100 x 160 mm. Designed for efficient circuit isolation, it is constructed from robust insulating material suitable for various electrical applications. Commonly used in industrial settings, it ensures reliable protection and control of electrical equipment.
IP Rating IP65
Type Enclosure
Colour Black, Grey
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) 12
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI-K2-PKZ0-NA-G
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features + rotary switch
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot