Eaton 206883 CI-K2-145-TS Enclosure Rail Mount 145x100x160 mm Grey-White

MPN
206883
Brand
Eaton
EAN-13
4015082068837
Order Code
02-6011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £36.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton CI-K2-145-TS enclosure is designed for rail mounting, with dimensions of 145 x 100 x 160 mm, and features a grey-white (RAL 7035) and black (RAL 9005) finish. It serves as a sturdy protective casing ideal for housing alarm devices and various electrical components. Typically used in industrial and commercial settings, this enclosure ensures the safe and organised installation of equipment.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 145 x 100 x 160 mm
Housing Material Plastic
Length 145mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Cable through-hole membrane
Misc Attribute 2 CI-K2-145-TS
Model Surface mounting
Recess Diameter 16mm
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot