Eaton 206891 CI-K5-125-TS Enclosure for rail 125x200x280 mm Grey-white

MPN
206891
Brand
Eaton
EAN-13
4015082068912
Order Code
02-6015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £75.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's CI-K5-125-TS enclosure, designed for rail mounting, measures 125 x 200 x 280 mm and features a grey-white (RAL 7035) exterior with black (RAL 9005) accents. The robust construction makes it ideal for housing alarm devices or other critical equipment, ensuring protection and reliability. Commonly used in industrial and commercial settings, this enclosure offers secure and organised component installation.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 125 x 200 x 280 mm
Housing Material Plastic
Length 125mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25
Misc Attribute 2 CI-K5-125-TS
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 200mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot