Eaton 219657 CI-K2-PKZ0-GV enclosure with rotary switch 130x100x160mm

Image Representative of Range

Eaton 219657 CI-K2-PKZ0-GV enclosure with rotary switch 130x100x160mm

MPN
219657
Brand
Eaton
EAN-13
4015082196578
Order Code
02-6280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton's CI-K2-PKZ0-GV is a grey enclosure with a rotary switch, measuring 130 x 100 x 160 mm. This durable and compact unit is designed for electrical installations, offering easy switching functionality. It is typically used in industrial and commercial settings to safely isolate circuits.
IP Rating IP65
Type Enclosure
Colour Grey, Black
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Metric knockout at the top and bottom M25
Misc Attribute 2 CI-K2-PKZ0-GV
Model Surface mounting
Suitable for emergency stop FALSE
Switch/button features + rotary switch
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot