Eaton 105853 CI-K1H-95-TS rail enclosure 95x80x137 mm grey-white

MPN
105853
Brand
Eaton
EAN-13
4015081056309
Order Code
02-5560
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton CI-K1H-95-TS enclosure, in grey-white (RAL 7035) and black (RAL 9005), is designed for rail mounting with dimensions of 95 x 80 x 137 mm. This robust enclosure provides protection for internal components, perfect for housing alarm devices and other sensitive equipment. Eaton's enclosure ensures reliable performance in industrial and commercial settings.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 95 x 80 x 137 mm
Housing Material Plastic
Length 95mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Hard metric knockouts
Misc Attribute 2 CI-K1H-95-TS
Model Surface mounting
Recess Diameter 12mm
Suitable for emergency stop FALSE
Switch/button features for rail mounting
Width 80mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot