Eaton 206890 CI-K4-160-TS Enclosure Rail Mount 160x160x240mm Grey/Black

MPN
206890
Brand
Eaton
EAN-13
4015082068905
Order Code
02-6014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £71.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton CI-K4-160-TS enclosure, measuring 160 x 160 x 240 mm, is designed for rail mounting and comes in a grey-white (RAL 7035) and black (RAL 9005) finish. Manufactured by Eaton, this enclosure is ideal for protecting alarm devices and other electrical components. Its robust construction is suitable for industrial and commercial applications where secure housing is paramount.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 160 x 160 x 240 mm
Housing Material Plastic
Length 160mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M32/M25 1 x M20, rear wall 2 x M32/25 PG36
Misc Attribute 2 CI-K4-160-TS
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 160mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot