Eaton 206882 CI-K2-100-TS Enclosure rail mount 100x100x160mm grey-white

MPN
206882
Brand
Eaton
EAN-13
4015082068820
Order Code
02-6010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton CI-K2-100-TS enclosure, measuring 100 x 100 x 160 mm, is designed for rail mounting and has a grey-white (RAL 7035) and black (RAL 9005) finish. It is typically used to house and protect electrical components in industrial settings. The durable construction makes it suitable for various applications, including alarm devices.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 181mm
Dim (L x W x H) 100 x 100 x 160 mm
Housing Material Plastic
Length 100mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Cable through-hole membrane
Misc Attribute 2 CI-K2-100-TS
Model Surface mounting
Recess Diameter 16mm
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot