Eaton 219656 CI-K2 Enclosure + kill switch 130x100x160mm grey red yellow

Image Representative of Range

Eaton 219656 CI-K2 Enclosure + kill switch 130x100x160mm grey red yellow

MPN
219656
Brand
Eaton
EAN-13
4015082196561
Order Code
02-6279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton CI-K2-PKZ0-GRV is a grey enclosure with a red and yellow kill switch. It measures 130 x 100 x 160 mm and is designed for secure insulation in electrical control systems. Typically used in industrial settings, the enclosure provides safety by isolating machinery during maintenance.
IP Rating IP65
Type Enclosure
Colour Grey, Red, Yellow
Compatible with (details) PKZM0
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 132mm
Dim (L x W x H) 130 x 100 x 160 mm
Housing Material Plastic
Length 130mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Metric knockout at the top and bottom M25
Misc Attribute 2 CI-K2-PKZ0-GRV
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features + kill switch
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot