Eaton 206899 CI-K5-125-M Enclosure 125x200x280mm grey-white

MPN
206899
Brand
Eaton
EAN-13
4015082068998
Order Code
02-6022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £80.63
10+ £76.45
100+ £75.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton CI-K5-125-M enclosure, measuring 125 x 200 x 280 mm, comes in a grey-white colour (RAL 7035) with a black accent (RAL 9005). This robust enclosure is ideal for securely housing a mounting plate, protecting equipment from environmental factors. It is typically used in industrial settings to safeguard electrical or electronic components.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 125 x 200 x 280 mm
Housing Material Plastic
Length 125mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 The top and bottom 2 x M 50/40/25 1 x M20, rear wall 2 x M 50/40/25
Misc Attribute 2 CI-K5-125-M
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for mounting plate
Width 200mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot