Eaton 206881 CI-K1-95-TS Enclosure rail mount 95x80x120 mm Grey-white

MPN
206881
Brand
Eaton
EAN-13
4015082068813
Order Code
02-6009
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton CI-K1-95-TS enclosure is designed for rail mounting with dimensions of 95 x 80 x 120 mm, featuring a grey-white (RAL 7035) and black (RAL 9005) colour scheme. Manufactured by Eaton, this enclosure is ideal for housing and protecting various electrical components. Typical applications include use in industrial settings as part of alarm systems or control panels.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 95 x 80 x 120 mm
Housing Material Plastic
Length 95mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Cable through-hole membrane
Misc Attribute 2 CI-K1-95-TS
Model Surface mounting
Recess Diameter 12mm
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Width 80mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot