Eaton 289936 CI/E-PKZ01-XG Transparent enclosure insert for casing

Image Representative of Range

Eaton 289936 CI/E-PKZ01-XG Transparent enclosure insert for casing

MPN
289936
Brand
Eaton
EAN-13
4015082899363
Order Code
02-6601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton CI/E-PKZ01-XG Enclosure features a transparent design and is sold in single units. It is typically used for housing electrical components, providing both visibility and protection. This enclosure is suitable for both installation and operational applications.
IP Rating IP65
Type Enclosure
Accessory TRUE
Compatible with (details) PKZM01
Factory colour Transparent
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute CI/E-PKZ01-XG
Spare part FALSE
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot