Donau 125-S25-0 Strand 25m Red 1x0.25mm² Ideal for Electronics |
02-5093
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Red |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-1 Elektronik Strand 1x0.25 mm² Black 25m Durable Use |
02-5094
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.99
Price per unit Ex VAT
|
Black |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-2 Strand 1x0.25mm² Blue Cable 25m |
02-5095
|
|
Despatched within 4 working days - 49 in stock
|
1+ £6.93
Price per unit Ex VAT
|
Blue |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-3 Elektronik Strand 1 x 0.25 mm² Yellow 25 m |
02-5096
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Yellow |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-4 Strand 1 x 0.25 mm² Green 25m Electrical Wire |
02-5097
|
|
Despatched within 4 working days - 4 in stock
|
1+ £6.37
Price per unit Ex VAT
|
Green |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-5 Elektronik Strand 1x0.25mm² White 25m |
02-5098
|
|
Despatched within 4 working days - 19 in stock
|
1+ £6.95
Price per unit Ex VAT
|
White |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-6 Strand Wire 1x0.25 mm² Violet 25m |
02-5099
|
|
|
1+ £6.28
Price per unit Ex VAT
|
Violet |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-7 Strand Wire 1x0.25mm² Orange 25m |
02-5100
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.95
Price per unit Ex VAT
|
Orange |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-8 Elektronik Strand 1x0.25 mm² Brown 25m |
02-5101
|
|
Despatched within 4 working days - 23 in stock
|
1+ £8.49
Price per unit Ex VAT
|
Brown |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S25-9 Elektronik Strand 1x0.25 mm² Grey 25m |
02-5102
|
|
Despatched within 4 working days - 29 in stock
|
1+ £6.37
Price per unit Ex VAT
|
Grey |
25m |
|
|
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-0 Elektronik Strand 1x0.25mm² Red 50m |
02-5103
|
|
Despatched within 4 working days - 23 in stock
|
1+ £13.23
Price per unit Ex VAT
|
Red |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-1 Strand 1x0.25mm² Black 50m Durable Electronics Cable |
02-5104
|
|
Despatched within 4 working days - 21 in stock
|
1+ £11.98
Price per unit Ex VAT
|
Black |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-2 Strand 1x0.25mm² Blue 50m Electronics Wire |
02-5105
|
|
Despatched within 4 working days - 7 in stock
|
1+ £13.19
Price per unit Ex VAT
|
Blue |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-3 Strand 1x0.25 mm² Yellow 50 m Durable Wiring |
02-5106
|
|
Despatched within 4 working days - 14 in stock
|
1+ £13.18
Price per unit Ex VAT
|
Yellow |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-4 Strand 50m 1x0.25mm² Green Elektronik Wire |
02-5107
|
|
Despatched within 4 working days - 15 in stock
|
1+ £13.22
Price per unit Ex VAT
|
Green |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-5 Strand 50m White 1x0.25 mm² Wire for Electronics |
02-5108
|
|
Despatched within 4 working days - 23 in stock
|
1+ £13.18
Price per unit Ex VAT
|
White |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-6 Strand Violet 1x0.25 mm² 50m Durable Electronic Wire |
02-5109
|
|
Despatched within 4 working days - 12 in stock
|
1+ £13.19
Price per unit Ex VAT
|
Violet |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-7 Elektronik Strand 50m 1x0.25mm² Orange |
02-5110
|
|
|
1+ £11.97
Price per unit Ex VAT
|
Orange |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-8 Strand 1x0.25mm² Brown 50m for Precision Electronics |
02-5111
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.57
Price per unit Ex VAT
|
Brown |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |
Donau 125-S50-9 Elektronik Strand 1x0.25mm² Grey Cable 50m |
02-5112
|
|
Despatched within 4 working days - 16 in stock
|
1+ £13.23
Price per unit Ex VAT
|
Grey |
50m |
Yes |
No |
Not Specified |
0.25mm² |
1 |
Not Specified |
Polyethylene (PE) |
Strand |
14 x 0.15mm |