Donau 125-S25-6 Strand Wire 1x0.25 mm² Violet 25m

Order Code:

02-5099

Brand: Donau MPN: 125-S25-6 EAN-13: 4014991242826

Discontinued


Donau Elektronik's 125-S25-6 is a violet wiring braid with a strand diameter of 1 x 0.25 mm² and a length of 25 meters. This braid wire is ideal for internal wiring and switchboard applications. Known for its durability, it ensures reliable electrical connections in various settings.
Colour Violet
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Trustpilot