Donau 125-S50-8 Strand 1x0.25mm² Brown 50m for Precision Electronics

MPN
125-S50-8
Brand
Donau
EAN-13
4014991242741
Order Code
02-5111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Donau Elektronik manufactures the 125-S50-8 Strand, a 50-metre long, 1 x 0.25 mm² brown wiring braid. It is ideal for internal and switchboard wiring applications. The product is highly suitable for precise and compact electronic projects.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot