Donau 125-S50-0 Elektronik Strand 1x0.25mm² Red 50m

MPN
125-S50-0
Brand
Donau
EAN-13
4014991242666
Order Code
02-5103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Donau Elektronik manufactures the 125-S50-0 Strand, a 1 x 0.25 mm² red braid wire available in a 50 m length. It features excellent flexibility and durability, ideal for internal and switchboard wiring. This product is suitable for applications requiring reliable electrical connections and efficient installation.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot