Donau 125-S50-4 Strand 50m 1x0.25mm² Green Elektronik Wire

MPN
125-S50-4
Brand
Donau
EAN-13
4014991242703
Order Code
02-5107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Donau Elektronik 125-S50-4 Strand is a green wire with a cross-section of 1 x 0.25 mm² and a length of 50 metres. It is designed for internal and switchboard wiring applications. The product is suitable for use as a wiring braid in various electrical setups.
Colour Green
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot