Donau 125-S25-8 Elektronik Strand 1x0.25 mm² Brown 25m

MPN
125-S25-8
Brand
Donau
EAN-13
4014991242840
Order Code
02-5101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Donau Elektronik manufactures the 125-S25-8 Strand, a high-quality braid wire with a diameter of 1 x 0.25 mm² in a 25 m length. The wiring braid is brown, making it suitable for internal and switchboard wiring applications where discrete or coded colour wiring is necessary. Its flexible design ensures effective performance in complex electrical systems.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot