Donau 125-S50-7 Elektronik Strand 50m 1x0.25mm² Orange

Order Code:

02-5110

Brand: Donau MPN: 125-S50-7 EAN-13: 4014991242734
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Donau Elektronik 125-S50-7 Strand is an orange braid wire with a cross-sectional area of 1 x 0.25 mm², supplied in a 50 m length. Ideal for internal and switchboard wiring, this wire is designed for precise applications requiring flexibility and durability. Manufactured by Donau Elektronik, it is perfect for detailed electronic projects and professional electrical installations.
Colour Orange
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot