Donau 125-S25-9 Elektronik Strand 1x0.25 mm² Grey 25m

MPN
125-S25-9
Brand
Donau
EAN-13
4014991242857
Order Code
02-5102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Donau Elektronik manufactures the 125-S25-9 Strand, featuring a grey wiring braid with a specification of 1 x 0.25 mm². This product comes in a 25 m length and is typically used for internal and switchboard wiring. The braid wire is designed for efficient conductivity and reliability in electrical applications.
Colour Grey
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot