Donau 125-S25-0 Strand 25m Red 1x0.25mm² Ideal for Electronics

MPN
125-S25-0
Brand
Donau
EAN-13
4014991242765
Order Code
02-5093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Donau Elektronik offers a quality braid wire with a cross-section of 1 x 0.25 mm² in red, measuring 25 metres. This strand is ideal for internal and switchboard wiring applications. It ensures reliable connectivity and efficient performance for various electrical projects.
Colour Red
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 25m
Type Strand
Core layout 14 x 0.15mm

Reviews

Be the first to submit a review

Trustpilot