Donau 125-S50-3 Strand 1x0.25 mm² Yellow 50 m Durable Wiring

MPN
125-S50-3
Brand
Donau
EAN-13
4014991242697
Order Code
02-5106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Produced by Donau Elektronik, the 125-S50-3 strand features a 1 x 0.25 mm² wire gauge with a yellow coating spanning 50 metres. Primarily utilised for internal and switchboard wiring applications, this braid wire provides reliable electrical continuity and ease of installation. Its robust design ensures durability in various electrical and electronic contexts.
Colour Yellow
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyethylene (PE)
Length 50m
Type Strand
Core layout 14 x 0.15mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot